Tente Swivel Castor Wheel, 75 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-409
- Mfr. Part No.:
- 3370 PVH 100/35 P62
- Brand:
- Tente
Subtotal (1 unit)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.70 |
*price indicative
- RS Stock No.:
- 292-409
- Mfr. Part No.:
- 3370 PVH 100/35 P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 0.772 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
Weight Class 0.772 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for increased durability. It includes a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Synthetic
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Aluminium
- Tente Swivel Castor 100 mm Wheel, Polypropylene
