Tente Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 454-1123
- Mfr. Part No.:
- 902202
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$41.38
(exc. GST)
$45.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 295 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.38 | - |
| 6 - 11 | $40.80 | 1% |
| 12 + | $40.12 | 3% |
*price indicative
- RS Stock No.:
- 454-1123
- Mfr. Part No.:
- 902202
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ALPHA 3370UFR100P62 blue
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing.
Tente Alpha Castor Wheel
The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Total lock for simultaneously locking the wheel and swivel housing;User friendly central lock for simultaneously locking more than one castor using a central actuation lever;Optimised steering with a directional lock for steering around bends as well as straight lines;Variable fitting options for a large range of applications;Double ball bearing swivel head for easy steering;Low vibration and shock absorbing properties due to extra soft wheels;Ergonomically friendly wheels with optimised rolling resistance;Wheels made from heat resistant materials for extreme environments;Low wear and tear;All metal components made from stainless steel;Swivel bearing with dust ring for uninterrupted movement;Sealed bearings to protect against water spray and dirt;Quiet rolling for a noise reduced working environment
Product Application Information
The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
