Tente Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, Elastic Tyre

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.22

(exc. GST)

$67.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$61.22
6 - 11$59.13
12 +$56.32

*price indicative

RS Stock No.:
787-1442
Mfr. Part No.:
3477UFR100P30
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

150kg

Brakes

Yes

Overall Height

128mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

34mm

Rotation

Swivel

Wheel Material

Elastic Tyre

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Stem

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE

Blue Elastic Rubber, Zinc Plated Steel, Tente


Non-marking castors with a elastic, vulcanised tyre. These castors have a zinc plated steel body passivated for greater corrosion resistance and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy