LAG Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 435-2204
- Mfr. Part No.:
- 16718
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $22.74
View bulk pricing optionsSubtotal (1 unit)*
$108.92
(exc. GST)
$119.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $108.92 | - |
| 6 - 11 | $105.13 | $22.74 |
| 12 + | $100.46 | $101.52 |
*price indicative
- RS Stock No.:
- 435-2204
- Mfr. Part No.:
- 16718
- Brand:
- LAG
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
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 207mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 207mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40
Rubber tyre
Roller hub bearing
Shore hardness A73+/- 5
Wheel series E
- RS Stock No. 6960740
- Mfr. Part No. 16384
Each
$100.59
- RS Stock No. 4352210
- Mfr. Part No. 16643
Each
$82.70
- RS Stock No. 6960759
- Mfr. Part No. 16334
Each
$121.29
- RS Stock No. 6948737
- Mfr. Part No. 12478
Each
$53.07