LAG Swivel Castor Wheel Braked, 250 kg Capacity, 150 mm Wheel PUR

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$181.41

(exc. GST)

$199.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$181.41-
6 - 11$174.893%
12 +$171.305%

*price indicative

RS Stock No.:
347-0086
Mfr. Part No.:
19211 FR HC
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

250kg

Brakes

Yes

Overall Height

181mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Mount Type

Bolt Hole

COO (Country of Origin):
IT

Polyurethane Cast Tyre, Nylon Hub, Medium duty, Series INOX 20


High quality castors with cast polyurethane coating and a polyamide core. These castors are resistant to shocks, corrosion and abrasion which makes them easy to clean and enables them to run smoothly with little noise.

Corrosion, abrasion and shock resistant

Quiet and smooth running

Inox roller bearing

Single bolt hole M12

Wheel series A

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy