Rittal Castor Wheel, 120kg Capacity
- RS Stock No.:
- 305-6983
- Mfr. Part No.:
- 7495000
- Brand:
- Rittal
Available for back order.
Price (ex. GST) Each (In a Pack of 4)
$158.91
(exc. GST)
$174.80
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $158.91 | $635.64 |
*price indicative
- RS Stock No.:
- 305-6983
- Mfr. Part No.:
- 7495000
- Brand:
- Rittal
Related links
- LAG Swivel Castor Wheel, 120kg Capacity, 80mm Wheel
- LAG Swivel Castor Wheel, 120kg Capacity, 110mm Wheel
- LAG Braked Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
- LAG Braked Swivel Castor Wheel, 120kg Capacity, 80mm Wheel
- LAG Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
- LAG Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
- LAG Braked Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
- RS PRO Fixed Castor Wheel, 120kg Capacity, 100mm Wheel