LAG Swivel Castor, 120 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 184-5861
- Mfr. Part No.:
- 26202FRFB
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.44
(exc. GST)
$81.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $74.44 |
| 5 - 9 | $72.34 |
| 10 + | $70.43 |
*price indicative
- RS Stock No.:
- 184-5861
- Mfr. Part No.:
- 26202FRFB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Overall Height | 106mm | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Overall Height 106mm | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Wheels with cast polyurethane coating 95 Sh.A on aluminium hub. Available with ball or roller bearings. Wheel fitted with one ball bearing only. M22 series, Medium-light pressed steel fork assemblies, swivel version has double ball raceways, Zincplated.
Related links
- LAG Swivel Castor 80 mm Wheel
- LAG Braked Swivel Castor 80 mm Wheel
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Rubber
- LAG Swivel Castor 85 mm Wheel
- RS PRO Swivel Castor 80 mm Wheel, Nylon
- RS PRO Swivel Castor 80 mm Wheel Polyamide 6
