Flexello Swivel Castor Wheel, 170 kg Capacity, 75 mm Wheel, Nylon

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.88

(exc. GST)

$33.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$30.88-
6 - 24$30.162%
25 +$29.195%

*price indicative

RS Stock No.:
296-2922
Brand:
Flexello
Find similar products by selecting one or more attributes.
Select all

Brand

Flexello

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

170kg

Brakes

No

Overall Height

95mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

102 x 73 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
GB

Nylon Wheeled Castor, Triangular Mounting Plate, Series 61


Zinc plated body

Strengthening rib provides additional corner bracing for roll containers

Plain wheel bearing

Unbraked, swivel

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy