LAG Fixed Castor Wheel, 110 kg Capacity, 125 mm Wheel, Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$59.25

(exc. GST)

$65.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$59.25-
6 - 11$56.903%
12 +$54.577%

*price indicative

RS Stock No.:
227-0188
Mfr. Part No.:
15512G
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

110kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

154mm

Wheel Width

37.5mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

TPE

Hub Bearing Type

Plain Bore

Mount Type

Plate

Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.


Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Gives smooth, quiet movement

Tyre Hardness 75±5 Shore A

Operating Temperature -30°C to +80°C

Thermoplastic wheel with elastic rubber tyre

Stainless steel forks

Wheel series DG

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy