RS PRO Swivel Castor Wheel Braked, 75 kg Capacity, 75 mm Wheel, Rubber

Subtotal (1 unit)*

$26.26

(exc. GST)

$28.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.26

*price indicative

RS Stock No.:
631-169
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

75kg

Brakes

Yes

Overall Height

103mm

Wheel Width

28mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

RoHS

Weight Class

Medium Duty

Hub Material

TPE

Mount Type

Single Bolt

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
IT
The RS Pro Castor wheels with grey no marking rubber wheel and thermoplastic material center hub on ball bearing in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut.

Medium Duty

Industrial castor

Rotation Swivel

Fixing hole

Rubber

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy