Guitel Hervieu Swivel Castor Wheel, 60 kg Capacity, 50 mm Wheel, TPE
- RS Stock No.:
- 270-2534
- Mfr. Part No.:
- 21831200
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.24
(exc. GST)
$35.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $32.24 | - |
| 6 - 24 | $31.76 | 1% |
| 25 + | $31.05 | 3% |
*price indicative
- RS Stock No.:
- 270-2534
- Mfr. Part No.:
- 21831200
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 74mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 18mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | TPE | |
| Fixing Centres | 45/38 x 45/38 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 74mm | ||
Frame Material Pressed Steel | ||
Wheel Width 18mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material TPE | ||
Fixing Centres 45/38 x 45/38 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Castors with double wheels for heavy loads
Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Thermoplastic
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
