Guitel Hervieu Swivel Castor Wheel Braked, 60 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 253-6113
- Mfr. Part No.:
- 313727
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.42
(exc. GST)
$37.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $34.42 |
| 6 - 11 | $33.05 |
| 12 + | $31.66 |
*price indicative
- RS Stock No.:
- 253-6113
- Mfr. Part No.:
- 313727
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 98mm | |
| Wheel Width | 21mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 98mm | ||
Wheel Width 21mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Standards/Approvals EN 12530 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
