Guitel Hervieu Swivel Castor Wheel, 175 kg Capacity, 160 mm Wheel, Rubber

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$73.98

(exc. GST)

$81.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$73.98-
15 - 49$71.433%
50 +$68.876%

*price indicative

RS Stock No.:
247-9947
Mfr. Part No.:
1351802
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

175kg

Brakes

No

Overall Height

195mm

Frame Material

Pressed Steel

Wheel Width

40mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Steel

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy