LAG Fixed Castor Wheel, 1.4 t Capacity, 250 mm Wheel, PUR
- RS Stock No.:
- 247-8225
- Mfr. Part No.:
- 7387
- Brand:
- LAG
This image is representative of the product range
Subtotal (1 unit)*
$482.50
(exc. GST)
$530.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.50 |
*price indicative
- RS Stock No.:
- 247-8225
- Mfr. Part No.:
- 7387
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 250mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.4t | |
| Brakes | No | |
| Overall Height | 307mm | |
| Frame Material | Powder Coated Steel | |
| Wheel Width | 60mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 160 x 120 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 250mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.4t | ||
Brakes No | ||
Overall Height 307mm | ||
Frame Material Powder Coated Steel | ||
Wheel Width 60mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 160 x 120 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, Z Series Wheel
Cast iron wheel with polyurethane tyre
Shielded ball hub bearing
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
