LAG Fixed Castor, 1000 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 247-8203
- Mfr. Part No.:
- 7381
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$231.71
(exc. GST)
$254.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $231.71 |
| 6 + | $228.63 |
*price indicative
- RS Stock No.:
- 247-8203
- Mfr. Part No.:
- 7381
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 1000kg | |
| Overall Height | 251mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 1000kg | ||
Overall Height 251mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, Z Series Wheel
Cast iron wheel with polyurethane tyre
Shielded ball hub bearing
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Fixed Castor Wheel 200mm Wheel
- Guitel Hervieu Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- LAG Swivel Castor Wheel 200mm Wheel
- LAG Braked Swivel Castor Wheel 200mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Castor Wheel 200mm Wheel
