Guitel Hervieu Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 608-043
- Mfr. Part No.:
- KF41BA080-28L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$69.41
(exc. GST)
$76.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.41 |
*price indicative
- RS Stock No.:
- 608-043
- Mfr. Part No.:
- KF41BA080-28L
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 108mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 108mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stamped stainless steel caster features an Ethanyl injected polyurethane wheel and a polyamide body. The frame is made from AISI 304 stainless steel stamped sheet and mounted using a fixed plate. The tire is thermoplastic polyurethane injected with non-marking Ethanyl.
Wheel is white polyamide 6
Hub is smooth
Related links
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 100 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 150 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
