Guitel Hervieu Fixed Castor Wheel, 80 kg Capacity, 80 mm Wheel, Rubber

Subtotal (1 unit)*

$20.47

(exc. GST)

$22.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.47

*price indicative

RS Stock No.:
243-0373
Mfr. Part No.:
5085082
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

80kg

Brakes

No

Overall Height

107mm

Frame Material

Pressed Steel

Wheel Width

35mm

Frame Finish

Bright Zinc Plated

Rotation

Fixed

Wheel Material

Rubber

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Mount Type

Plate

Hub Material

Polypropylene

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a zinc plated-pressed sheet steel castor with fixed plate mount. This castor is quiet in operation and best for uneven surface. The strong point of this castor is cost effectiveness.

80 Kg load capacity

80 mm wheel diameter

Silent handling on industrial floors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy