LAG Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$67.68

(exc. GST)

$74.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$67.68-
6 - 11$66.481%
12 +$65.003%

*price indicative

RS Stock No.:
227-0582
Mfr. Part No.:
17182
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

250kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

160mm

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20


A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Plate fixing castor made from hygienic materials

Resistant to corrosion, abrasion & shock

Easy running under heavy loads

Operating Temperature -30°C to +80°C

Wheel series P

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy