LAG Swivel Castor, 150 kg Capacity, 125 mm Wheel

This image is representative of the product range

Subtotal (1 unit)*

$65.57

(exc. GST)

$72.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.57

*price indicative

RS Stock No.:
227-0548
Mfr. Part No.:
17131
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor

Wheel Diameter

125mm

Load Capacity

150kg

Overall Height

154mm

Frame Material

Stainless Steel

Wheel Width

30mm

Rotation

Swivel

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20


A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Plate fixing castor made from hygienic materials

Resistant to corrosion, abrasion & shock

Easy running under heavy loads

Operating Temperature -30°C to +80°C

Wheel series P

Stainless steel fork material

Stainless Steel Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy