Tente Swivel Castor Wheel Braked, 400 kg Capacity, 125 mm Wheel, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$135.05

(exc. GST)

$148.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$135.05
5 - 9$132.38
10 +$127.44

*price indicative

RS Stock No.:
183-2739
Mfr. Part No.:
8477UAD125P62
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

400kg

Brakes

Yes

Overall Height

155mm

Frame Material

Stainless Steel

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
Swivel castor with total lock, tail end of castor, Housing made of StainlessSteel, double ball bearing swivel head, wheel axle with nut, plate fitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy