Tente Swivel Castor Wheel, 900 kg Capacity, 100 mm Wheel, PUR

Subtotal (1 unit)*

$363.26

(exc. GST)

$399.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.26

*price indicative

RS Stock No.:
183-2714
Mfr. Part No.:
9680FTP100P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

900kg

Brakes

No

Overall Height

145mm

Frame Material

Steel

Wheel Width

50mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

No

Hub Material

Cast Iron

Mount Type

Plate

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
Swivel castor, housing and plate steel-welded, bright zinc plated, blue passivated, sealed single swivel double ball bearing, threaded king pin and locking nut secured, grease nipple, wheel axle with nut, plate fitting. Wheel centre made of cast iron, Tread: Polyurethane, casted, precision ball bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy