Guitel Hervieu Fixed Castor Wheel, 900 kg Capacity, 200 mm Wheel, PUR

This image is representative of the product range

Subtotal (1 unit)*

$213.76

(exc. GST)

$235.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.76

*price indicative

RS Stock No.:
400-150
Mfr. Part No.:
633072
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

900kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

250mm

Frame Finish

Bright Zinc Plated

Wheel Width

50mm

Rotation

Fixed

Wheel Material

PUR

Standards/Approvals

EN 12532

Weight Class

Heavy Duty

Mount Type

Plate

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
FR

FORT-ROLL castors (RESITHANE F wheel)


Thick pressed steel castors featuring Resithane F wheels with cast tyres fitted to the machine-cast iron body.

Ball bearing hub and removable shaft.

Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to impacts, hydrocarbons and abrasion.

Operating temperature: -30 °C → +100 °C.

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy