Tente Swivel Castor Wheel Braked, 800 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 172-1160
- Mfr. Part No.:
- 4687TOP160P63
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$155.70
(exc. GST)
$171.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $155.70 | - |
| 5 - 9 | $153.41 | 1% |
| 10 + | $150.14 | 3% |
*price indicative
- RS Stock No.:
- 172-1160
- Mfr. Part No.:
- 4687TOP160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of very heavy pressed steel, reinforced, bright zinc plated, blue passivated, sealed swivel double ball bearing, reinforced and heat-treated ball covers, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, heavy duty, precision ball bearing
- RS Stock No. 0292213
- Mfr. Part No. 8377 UAD 160/40 P63 ROUGE
Each
$159.12
- RS Stock No. 0292465
- Mfr. Part No. 8377 UOD 160/40 P63 BLANC
Each
$143.06
- RS Stock No. 4709183
- Mfr. Part No. 3477UOP160P63
Each
$151.30
- RS Stock No. 1721159
- Mfr. Part No. 4680TOP160P63
Each
$155.25
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane












