Tente Wheel, 300 kg Capacity, 125 mm Wheel, Polyamide

N

Subtotal (1 unit)*

$126.41

(exc. GST)

$139.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.41

*price indicative

RS Stock No.:
759-666
Mfr. Part No.:
951896
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Wheel

Load Capacity

300kg

Frame Material

Sheet Steel

Overall Height

161mm

Wheel Width

40mm

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

2.16 kg

Hub Bearing Type

Roller Bearing

Non Compliant

COO (Country of Origin):
FR
The Tente Castors Swivel castor with total lock is designed for optimal mobility and stability, perfect for transporting heavy loads with ease. Its robust construction ensures durability in various operational environments.

Constructed from heavy steel sheet for enhanced strength

Load capacity of 300 kg at 4 km/h and 600 kg statically

Offers a temperature range from -25 °C to 80 °C

Features a broad fork shape for improved roll performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy