RS PRO Swivel Castor Wheel Braked, 60 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 631-179
- Brand:
- RS PRO
Subtotal (1 unit)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.08 |
*price indicative
- RS Stock No.:
- 631-179
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 127mm | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | TPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 127mm | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
Hub Material TPE | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with rubber tire flanged with thermoplastic material recommended for use in office furniture metal furnishing and electrical household applications.
Rotation Swivel
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Brake
Related links
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel Rubber
- RS PRO Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- RS PRO Fixed Castor 100 mm Wheel, Rubber
