RS PRO Swivel Castor Wheel Braked, 60 kg Capacity, 100 mm Wheel Rubber

Subtotal (1 unit)*

$37.08

(exc. GST)

$40.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.08

*price indicative

RS Stock No.:
149-263
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

60kg

Brakes

Yes

Overall Height

127mm

Frame Material

Pressed Steel

Frame Finish

Polished Chrome Plated

Wheel Width

24mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

RoHS

Mount Type

Single Bolt

Hub Material

TPE

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

RS PRO Castor Wheel


This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.

Constructed from durable chromium plated pressed steel and operate on a rim of balls for enhanced mobility. Featuring a polished chrome plated finish, they include a grey rubber wheel with polished chrome plated thread guards, making them suitable for office furniture, metal furnishings, and electrical household items. Additionally each castor is equipped with a locking device for total stop.

Features and Benefits


  • Rotation swivel

  • Corrosion resistant

  • Impact resistant

  • With Brake

  • Shock absorbing

  • Applications


    RS PRO Castor Wheels can be versatile components and utilised over various environments.

    Furniture – Office chairs and tables/desks

    Industrial Environments – Tool cabinets and workbenches

    Healthcare – Hospital beds and medical equipment

    Retail – Shopping trolleys

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy