RS PRO Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 631-167
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.09
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.09 |
*price indicative
- RS Stock No.:
- 631-167
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 105mm | |
| Wheel Width | 28mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 105mm | ||
Wheel Width 28mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with grey no marking rubber wheel and thermoplastic material center hub on ball bearing in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Tente Swivel Castor 75 mm Wheel, Polypropylene
