Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel Elastic Tyre

Subtotal (1 unit)*

$127.88

(exc. GST)

$140.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.88

*price indicative

RS Stock No.:
608-067
Mfr. Part No.:
KP41OD125-571L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

200kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

155mm

Wheel Width

36mm

Rotation

Swivel

Wheel Material

Elastic Tyre

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Material

Polyamide

Mount Type

Bolt Hole

Hub Bearing Type

Plain Bore

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Caster is made of stamped stainless steel with a non-marking blue elastic rubber tire of Shore A hardness 70°±4 and a polyamide body. The frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and pivot. It mounts through a central pivoting hole with double locking.

Wheel is black polyamide 6

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy