Guitel Hervieu Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel

Subtotal (1 unit)*

$186.05

(exc. GST)

$204.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.05

*price indicative

RS Stock No.:
608-005
Mfr. Part No.:
KP5BA200-77L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Overall Height

240mm

Frame Material

Stainless Steel

Wheel Width

50mm

Rotation

Swivel

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

Polyamide

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel is made of white non-marking polyamide 6 with a plain bore hub. It provides low starting effort, high load capacity, and is lightweight while offering high resistance to impacts and many chemical substances.

Corrosion resistant, easy to clean and Specially designed for humid environments

Suited for Food industry and Hospital or Industrial Kitchen equipment

Non staining

Medium duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy