Guitel Hervieu Swivel Castor Wheel, 35 kg Capacity, 50 mm Wheel, Elastic Tyre
- RS Stock No.:
- 520-450
- Mfr. Part No.:
- 274040002
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.62 |
| 10 - 24 | $13.08 |
| 25 + | $12.53 |
*price indicative
- RS Stock No.:
- 520-450
- Mfr. Part No.:
- 274040002
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 35kg | |
| Brakes | No | |
| Frame Material | Polypropylene | |
| Overall Height | 69mm | |
| Frame Finish | Black | |
| Wheel Width | 62mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 25 x 25 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 35kg | ||
Brakes No | ||
Frame Material Polypropylene | ||
Overall Height 69mm | ||
Frame Finish Black | ||
Wheel Width 62mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 25 x 25 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- FR
TWINY flanged castors
Black polypropylene copolymer frame.
Swivels on shaft.
Black polypropylene copolymer twin wheels.
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 65 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
- Tente Castor 50 mm Wheel, Polypropylene
