Guitel Hervieu Swivel Castor Wheel, 35 kg Capacity, 65 mm Wheel, Rubber

Subtotal (1 unit)*

$8.19

(exc. GST)

$9.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.19

*price indicative

RS Stock No.:
239-1412
Mfr. Part No.:
360923
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

65mm

Product Type

Castor Wheel

Load Capacity

35kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

83mm

Wheel Width

24mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Weight Class

Light Duty

Standards/Approvals

EN 12528

Hub Material

Polypropylene

Mount Type

Plate

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu swivel caster has galvanized pressed sheet steel mount and swivel plate pivoting on a ring of balls. It has black rubber wheel.

Smooth hub

35 kg load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy