Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Polypropylene

Subtotal (1 unit)*

$35.81

(exc. GST)

$39.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.81

*price indicative

RS Stock No.:
292-249
Mfr. Part No.:
5377 PJO 100/32 P30-13
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

Yes

Overall Height

137mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock and tail end features a housing and wheels made from high-grade synthetic materials, offering strength, durability, and resistance to wear. It is equipped with a double ball bearing swivel head for smooth and easy rotation. The total lock mechanism ensures both the wheel and swivel are securely locked, providing enhanced stability. The castor includes a bolt hole for secure attachment, making it ideal for applications that require both mobility and secure positioning.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy