Tente Swivel Castor Wheel, 125 kg Capacity, 100 mm Wheel, Synthetic
- RS Stock No.:
- 292-483
- Mfr. Part No.:
- 8370 BOG 100/35 P62
- Brand:
- Tente
Subtotal (1 unit)*
$57.98
(exc. GST)
$63.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.98 |
*price indicative
- RS Stock No.:
- 292-483
- Mfr. Part No.:
- 8370 BOG 100/35 P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Synthetic | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Synthetic | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with plate fitting features a stainless steel housing, offering excellent corrosion resistance and durability. It is designed to operate in extreme temperature conditions, ranging from -40°C to +280°C, making it suitable for high-temperature environments. Compliant with the EN 12532 standard, this castor ensures reliable performance and stability in demanding applications.
Wheel made of heat resisting synthetic material
Self lubricating bushing
Related links
- Tente Swivel Castor 100 mm Wheel, Synthetic
- Tente Swivel Castor 80 mm Wheel, Synthetic
- Tente Swivel Castor 100 mm Wheel, Aluminium
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Fixed Castor 100 mm Wheel, Polypropylene
