Tente Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel, Polypropylene
- RS Stock No.:
- 292-399
- Mfr. Part No.:
- 3377 PJO 080/28 P62
- Brand:
- Tente
Subtotal (1 unit)*
$26.31
(exc. GST)
$28.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.31 |
*price indicative
- RS Stock No.:
- 292-399
- Mfr. Part No.:
- 3377 PJO 080/28 P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 28mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.784 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 28mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.784 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design and a housing made of pressed steel, bright zinc-plated, and blue passivated for added durability. It includes a double ball bearing swivel head, a nut-secured wheel axle, and a plate fitting for secure attachment. The total lock mechanism ensures full stability when needed.
Wheel centre made of polypropylene
Plain bearing
- RS Stock No. 0292395
- Mfr. Part No. 3370 PJO 080/28 P62
Each
$20.97
- RS Stock No. 0292630
- Mfr. Part No. 3370 POR 080/30 P62 NOIR
Each
$17.46
- RS Stock No. 0292643
- Mfr. Part No. 3370 POR 080/30 P30-13 NOIR
Each
$18.83
- RS Stock No. 0292407
- Mfr. Part No. 3370 PVH 080/35 P62
Each
$17.38
Related links
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene











