Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 292-207
- Mfr. Part No.:
- 8370 UAD 160/40 P63 ROUGE
- Brand:
- Tente
Subtotal (1 unit)*
$131.85
(exc. GST)
$145.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.85 |
*price indicative
- RS Stock No.:
- 292-207
- Mfr. Part No.:
- 8370 UAD 160/40 P63 ROUGE
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a plate fitting and stainless steel housing, ensuring durability, corrosion resistance, and smooth 360-degree maneuverability.
Wheel centre made of polyamide
Stainless steel roller bearing
- RS Stock No. 0292239
- Mfr. Part No. 8370 UOD 160/40 P63 BLANC
Each
$116.88
- RS Stock No. 4709177
- Mfr. Part No. 3470UOP160P63
Each
$100.94
- RS Stock No. 7871357
- Mfr. Part No. 3470UOR160P63
Each
$51.24
- RS Stock No. 0292213
- Mfr. Part No. 8377 UAD 160/40 P63 ROUGE
Each
$159.12
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide











