Tente Fixed Castor Wheel, 160 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 170-914
- Mfr. Part No.:
- 603933
- Brand:
- Tente
Subtotal (1 unit)*
$503.65
(exc. GST)
$554.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.65 |
*price indicative
- RS Stock No.:
- 170-914
- Mfr. Part No.:
- 603933
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Overall Height | 205mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Overall Height 205mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock and head end of caster features steel welded housing and plate with bright zinc plating and blue passivation. It is equipped with sealed swivel bearing with dual purpose bearing and tapered roller bearing, threaded king pin and locking nut secured, grease nipple, wheel axle with nut, plate fitting. The wheel center is crafted from cast iron with a polyurethane tread.
Precision ball bearing ensures smooth movement
Very good abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Aluminium
