Subtotal (1 unit)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.58 |
*price indicative
- RS Stock No.:
- 170-917
- Mfr. Part No.:
- 1602
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente wheel centre is MADE of polyamide with a elastic-tyre tread.
Excellent noise reduction
Non-marking tread
Roller bearing reduces friction
