Tente Swivel Castor Wheel Braked, 160 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 787-2082
- Mfr. Part No.:
- 3477HUR100P62 White
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$67.17
(exc. GST)
$73.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $67.17 | - |
| 6 - 11 | $65.26 | 2% |
| 12 + | $63.66 | 5% |
*price indicative
- RS Stock No.:
- 787-2082
- Mfr. Part No.:
- 3477HUR100P62 White
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Industrial Castors, Polyamide Sandwich Wheel, Series 3470
Industrial castors from Tente. with a double ball bearing for smooth operation.
Tentes 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tentes SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.
Combines the advantages of a polyamide tread and a resilient tyre
Sideways 'skidding' facility
Related links
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polypropylene
