Tente Swivel Castor Wheel Braked, 400 kg Capacity, 35 mm Wheel PUR
- RS Stock No.:
- 170-899
- Mfr. Part No.:
- 302305
- Brand:
- Tente
Subtotal (1 unit)*
$27.03
(exc. GST)
$29.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.03 |
*price indicative
- RS Stock No.:
- 170-899
- Mfr. Part No.:
- 302305
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 35mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | EN12530 | |
| Hub Bearing Type | Precision Ball Bearing | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 35mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals EN12530 | ||
Hub Bearing Type Precision Ball Bearing | ||
Hub Material Steel | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with wheel brake is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head and bolt hole. The wheel center is crafted from steel, with a polyurethane tread and precision ball bearing.
Very good roll performance
Well abrasion resistance, moving noise and corrosion resistance
Related links
- Guitel Hervieu Swivel Castor 35 mm Wheel, Polyurethane
- RS PRO Swivel Castor 35 mm Wheel, Polyurethane
- Tente Castor 35 mm Wheel
- Tente 360° Swivel Castor 35 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyurethane
