Tente Swivel Castor Wheel, 50 kg Capacity, 35 mm Wheel

Subtotal (1 unit)*

$4.85

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.85

*price indicative

RS Stock No.:
170-880
Mfr. Part No.:
603537
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

35mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

No

Overall Height

33mm

Rotation

Swivel

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente swivel castor features a polyamide housing, with blind hole fitting. The wheel center is crafted from polyamide.

Excellent attrition

Plain bearing

  • RS Stock No. 7956240
  • Mfr. Part No. AA23POI050B10-11x20
1 Bag of 4
$36.72
  • RS Stock No. 0292302
  • Mfr. Part No. 1670 PAH 050/22 P74
Each
$24.17
  • RS Stock No. 7956247
  • Mfr. Part No. AA20POI050B10-11x20
1 Bag of 4
$26.68
  • RS Stock No. 1832720
  • Mfr. Part No. 2470YGO050P30-11
Each
$30.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy