Tente Swivel Castor Wheel Braked, 60 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 322-2051
- Distrelec Article No.:
- 148-50-418
- Mfr. Part No.:
- 2477DYK075P30CHC10X90
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $43.30 | - |
| 6 - 11 | $42.80 | $3.00 |
| 12 + | $42.15 | $13.80 |
*price indicative
- RS Stock No.:
- 322-2051
- Distrelec Article No.:
- 148-50-418
- Mfr. Part No.:
- 2477DYK075P30CHC10X90
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Overall Height | 103mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Threaded Stem | |
| Hub Material | Steel | |
| Hub Bearing Type | Cone Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Overall Height 103mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Threaded Stem | ||
Hub Material Steel | ||
Hub Bearing Type Cone Bearing | ||
RoHS Status: Exempt
Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.
Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting
Related links
- Tente Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
