Tente Fixed Castor Wheel, 800 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-898
- Mfr. Part No.:
- 601238
- Brand:
- Tente
Subtotal (1 unit)*
$145.48
(exc. GST)
$160.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.48 |
*price indicative
- RS Stock No.:
- 170-898
- Mfr. Part No.:
- 601238
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 800kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 800kg | ||
Brakes No | ||
Overall Height 240mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Aluminium
- RS PRO Swivel Castor 200 mm Wheel, Nylon
