Tente Swivel Castor Wheel, 125 kg Capacity, 100 mm Wheel

Subtotal (1 unit)*

$45.60

(exc. GST)

$50.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.60

*price indicative

RS Stock No.:
170-868
Mfr. Part No.:
602549
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

125kg

Brakes

No

Overall Height

128mm

Rotation

Swivel

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel is crafted from heat resisting synthetic material.

Self-lubricating bushing

Excellent attrition and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy