Tente Fixed Castor Wheel, 135 kg Capacity, 160 mm Wheel

Subtotal (1 unit)*

$39.40

(exc. GST)

$43.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.40

*price indicative

RS Stock No.:
170-863
Mfr. Part No.:
600714
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

135kg

Overall Height

200mm

Rotation

Fixed

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy