Eaton 10A Red Car Fuse, 32V dc

Bulk discount available

Subtotal (1 unit)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
  • Plus 337 unit(s) shipping from 20 April 2026
  • Plus 744 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.36
5 +$3.59

*price indicative

RS Stock No.:
848-2558
Mfr. Part No.:
ATC-10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Car Fuse

Current Rating

10A

Voltage

32V dc

Colour

Red

Includes Indicator

No

Minimum Operating Temperature

-40°C

Fuse Characteristics

Fast Acting

Body Material

Polycarbonate, Nylon, Polyethersulfone, Polysulfone

Fuse Speed

F

Length

19.3mm

Standards/Approvals

UL File E56412, UL 248-1, SAE J1284, ISO 8820-3, Guide JFHR2, JASO 612, SAE J1171, RoHS

Width

5.25mm

Height

12.5mm

Breaking Capacity

1kA

Maximum Operating Temperature

100°C

Series

ATC

Eaton Car Fuse, Tin-Plated Zinc Terminals, Halogen Free - ATC-10


Use this red car fuse from Eaton to stop faults from zapping your vehicle's electrics. The miniature 32V DC unit prevents faults and failures from getting to sensitive components by de-energising dangerous currents of up to 1kA in the event of overcurrent or short-circuiting. Tin-plated zinc terminals are corrosion-resistant to ensure the fuse shrugs off the demands of damp conditions. Thanks to a broad operating temperature range of -40°C to +100°C, it's a reliable option for use in extreme environments. Standard 10A fuses like this one are found in private and industrial vehicles, from cars and buses to trucks and off-road machinery.

Features & Benefits


• Maximum operating humidity of 95% RH means you can use it in areas with high levels of non-condensing water vapour

• Halogen-free to prevent toxic or corrosive emissions in the event of a fire

• Light weight of 13.6g doesn't put a strain on your system

What are the dimensions of this fuse?


This car fuse has space-saving measurements of 19.3 (L) x 5.25 (W) x 12.5mm (H), so it easily squeezes into busy setups.

Note

Eaton formerly known as Bussmann

Related links