Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 12 June 2026
- Plus 327 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.27 |
| 50 - 249 | $7.25 |
| 250 + | $6.00 |
*price indicative
- RS Stock No.:
- 849-5620
- Mfr. Part No.:
- ATC-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Car Fuse | |
| Current Rating | 2A | |
| Voltage | 32V dc | |
| Colour | Grey | |
| Includes Indicator | No | |
| Minimum Operating Temperature | 100°C | |
| Body Material | Polycarbonate | |
| Fuse Speed | F | |
| Length | 19.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Height | 12.32mm | |
| Maximum Operating Temperature | -40°C | |
| Breaking Capacity | 1000A | |
| Series | ATC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Car Fuse | ||
Current Rating 2A | ||
Voltage 32V dc | ||
Colour Grey | ||
Includes Indicator No | ||
Minimum Operating Temperature 100°C | ||
Body Material Polycarbonate | ||
Fuse Speed F | ||
Length 19.1mm | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Height 12.32mm | ||
Maximum Operating Temperature -40°C | ||
Breaking Capacity 1000A | ||
Series ATC | ||
Eaton Car Fuse, 32V DC Voltage Rating, 2A Current Rating - ATC-2
Use this car fuse from Eaton to protect the sensitive electronic devices in your vehicle from damage caused by harmful currents. The device works by cutting off power to attached circuits if it detects an electrical fault such as a short circuit or current overload. Thanks to its built-in bladed tags, you can easily install this component by simply plugging it into the appropriate socket. A current rating of 2A makes this a suitable choice for use in low-power systems.
Features & Benefits
• Wide operating temperature range between -40°C and +100°C for use in harsh environments
• Grey colour makes it easy to identify in a colour-coded setup
• Tin-plated zinc terminals are resistant to corrosion for durability
What size is this car fuse?
This car fuse has compact dimensions of 19.1 (L) x 5.1 (W) x 18.7mm (H), making it easy to install in tight spaces.
Is this fuse flame-retardant?
Yes, the fuse's tough PC housing has self-extinguishing properties to minimise the risk of flames spreading in the event of a fire.
Note
Eaton formerly known as Bussmann
