Eaton 30A Green Car Fuse, 32V dc

Bulk discount available

Subtotal (1 unit)*

$4.61

(exc. GST)

$5.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 19 May 2026
  • Plus 400 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$4.61
50 - 999$4.58
1000 +$4.55

*price indicative

RS Stock No.:
848-2560
Mfr. Part No.:
ATC-30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Car Fuse

Current Rating

30A

Voltage

32V dc

Colour

Green

Includes Indicator

No

Fuse Characteristics

Fast Acting

Fuse Speed

F

Width

5.25mm

Standards/Approvals

RoHS

Length

19.3mm

Height

12.5mm

Breaking Capacity

1000A

Series

ATC

Cooper Bussmann ATC Series


Professional range of Cooper Bussmann blade type fuses from the ATC series. The Bussmann ATC series features easyID illuminating LED technology to show that a fuse has opened, making them easy to spot in fuse panels tucked up under dark dashboards.

Available in a variety of colours

Note

Eaton formerly known as Bussmann

Related links