Littelfuse 250A White, Grey Car Fuse, 80V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 435 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$21.27
50 - 249$20.87
250 +$20.39

*price indicative

RS Stock No.:
226-0894
Distrelec Article No.:
133-23-372
Mfr. Part No.:
157.5701.6251
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Car Fuse

Current Rating

250A

Voltage

80V dc

Colour

White, Grey

Includes Indicator

No

Body Material

Ceramic

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-40°C

Fuse Speed

F

Length

82mm

Height

10.5mm

Width

22mm

Standards/Approvals

cURus, RoHS

Maximum Operating Temperature

60°C

Breaking Capacity

1.5kA

Series

Fuse Strips with Housing

Heavy Duty Fuses & Base


Operating range 50A to 425A, at 80Vd.c. max.

Fast fixing with heavy duty fuse base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy