Vishay, Surface Ceramic Capacitor Kit 15
- RS Stock No.:
- 878-2359
- Mfr. Part No.:
- VJ1111QUARF2KIT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$267.91
(exc. GST)
$294.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $267.91 |
| 2 - 4 | $257.18 |
| 5 - 9 | $246.46 |
| 10 + | $241.10 |
*price indicative
- RS Stock No.:
- 878-2359
- Mfr. Part No.:
- VJ1111QUARF2KIT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Kit Contents | Multiple Capacitors in Binder With 1 Yellow Insert Pages | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 250V | |
| Maximum Voltage | 1.5kV | |
| Maximum Capacitance | 82pF | |
| Standards/Approvals | No | |
| Minimum Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Kit Contents Multiple Capacitors in Binder With 1 Yellow Insert Pages | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 250V | ||
Maximum Voltage 1.5kV | ||
Maximum Capacitance 82pF | ||
Standards/Approvals No | ||
Minimum Capacitance 10pF | ||
QUAD HiFREQ VJ1111 MLCC Series
VJ1111QUARF1KIT:15 Values 1 to 8.2pF
VJ1111QUARF2KIT: 15 Values 10 to 82pF
VJ1111QUARF3KIT: 15 Values 100 to 1000pF
Binder with 1 yellow insert page
Please see data sheet for kit contents
Related links
- Vishay, Surface Mount Ceramic Capacitor Kit 15
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 15
- Wurth Elektronik, Through Hole Capacitor Kit 15
- Wurth Elektronik, Snap-in Aluminium Capacitor Kit 15
- Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15
- Wurth Elektronik Polymer Capacitor Kit 15
- Wurth Elektronik Snap-in Aluminium, Aluminium Capacitor Kit 15
- Yageo, Surface Mount Ceramic Capacitor Kit
