Vishay, Surface Ceramic Capacitor Kit 15
- RS Stock No.:
- 788-0232
- Mfr. Part No.:
- VJ0603HIFRQ2KIT
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$138.01
(exc. GST)
$151.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $138.01 |
| 5 - 9 | $134.16 |
| 10 + | $130.54 |
*price indicative
- RS Stock No.:
- 788-0232
- Mfr. Part No.:
- VJ0603HIFRQ2KIT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Kit Contents | Ceramic | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 25V | |
| Maximum Voltage | 200V | |
| Minimum Capacitance | 56pF | |
| Standards/Approvals | No | |
| Maximum Capacitance | 470pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Kit Contents Ceramic | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 25V | ||
Maximum Voltage 200V | ||
Minimum Capacitance 56pF | ||
Standards/Approvals No | ||
Maximum Capacitance 470pF | ||
High Frequency VJ Series MLCC capacitor Kits
Chip ceramic high Frequency SMT capacitor kits
Operating temperature range -55 to 125°C
Applications include, Broadband wireless and satalite communications, WiFi and WiMax systems, VoIP and cellular base stations
Related links
- Vishay, Surface Mount Ceramic Capacitor Kit 15
- Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 15
- Yageo, Surface Mount Ceramic Capacitor Kit
- Yageo, Surface Mount Ceramic Capacitor Kit 40
- Nova, Surface Mount Ceramic Capacitor Kit
- Yageo, Surface Mount Ceramic Capacitor Kit 20
- Wurth Elektronik, Surface Mount Ceramic Capacitor Kit
- KEMET, Surface Mount Ceramic Capacitor Kit 28
